Part Details for FC-A01DA2S by MORNSUN
Results Overview of FC-A01DA2S by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC-A01DA2S Information
FC-A01DA2S by MORNSUN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for FC-A01DA2S
FC-A01DA2S CAD Models
FC-A01DA2S Part Data Attributes
|
FC-A01DA2S
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
FC-A01DA2S
MORNSUN
Data Line Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | EN; IEC | |
DC Resistance-Max | 12 Ω | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 23.8 mm | |
Length | 76 mm | |
Mounting Type | CHASSIS MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC/EPOXY | |
Rated Current | 1 A | |
Rated Voltage | 36 V | |
Width | 31.5 mm |