Part Details for FAZT-C13/2 by Eaton Corporation
Results Overview of FAZT-C13/2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAZT-C13/2 Information
FAZT-C13/2 by Eaton Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH08T240FAZT | Texas Instruments | 10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85 | |
PTH04T240FAZT | Texas Instruments | 10A, 2.2V to 5.5V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85 |
Price & Stock for FAZT-C13/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAZT-C13/2
|
TME | Circuit breaker, 230/400VAC, Inom: 13A, Poles: 2, Charact: C, 25kA Min Qty: 1 | 0 |
|
$28.0400 / $32.3500 | RFQ |