Part Details for FAN7385M by onsemi
Results Overview of FAN7385M by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN7385M Information
FAN7385M by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FAN7385M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 15000 |
|
RFQ |
Part Details for FAN7385M
FAN7385M CAD Models
FAN7385M Part Data Attributes
|
FAN7385M
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7385M
onsemi
625V,3.3/5V input logic compatible 0.65/0.35A sink/source current, 2ch High Side Gate-Drive, SOP 14L, 4860-RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | M14D | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-20 | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
FAN7385M Frequently Asked Questions (FAQ)
-
A good PCB layout for the FAN7385M involves keeping the input and output capacitors close to the device, using short and wide traces for the power lines, and separating the high-frequency and low-frequency circuits. A 4-layer PCB with a solid ground plane is recommended. The datasheet provides a recommended PCB layout, but it's essential to consult with experienced engineers or onsemi's application notes for more detailed guidance.
-
To ensure stability, it's crucial to follow the recommended component values and PCB layout. The FAN7385M is a high-gain device, and improper compensation can lead to oscillation. Make sure to use the recommended compensation components (Rcomp and Ccomp) and values. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. If oscillation occurs, try adding a small resistor (e.g., 10 ohms) in series with the output capacitor to dampen the oscillation.
-
The FAN7385M is rated for a maximum output current of 1.5A. However, the actual output current capability depends on the input voltage, output voltage, and thermal conditions. It's essential to ensure that the device is properly heatsinked and that the input voltage is sufficient to support the required output current. Consult the datasheet and onsemi's application notes for more information on output current capability and thermal management.
-
The FAN7385M is rated for operation up to 150°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's essential to ensure proper thermal management, such as using a heatsink or thermal pad, to keep the junction temperature below 125°C. Consult the datasheet and onsemi's application notes for more information on thermal management and high-temperature operation.
-
To troubleshoot issues with the FAN7385M, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values to ensure they match the recommended values. Use an oscilloscope to monitor the output voltage and current waveforms. If the issue persists, try replacing the device or checking for signs of physical damage. Consult the datasheet, onsemi's application notes, and online forums for more troubleshooting guidance.