Part Details for FAN73832M by onsemi
Results Overview of FAN73832M by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN73832M Information
FAN73832M by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FAN73832M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN73832M
|
Avnet Americas | - Rail/Tube (Alt: FAN73832M) RoHS: Compliant Min Qty: 8100 Package Multiple: 8100 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Flip Electronics | Stock | 30000 |
|
RFQ | |
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 8SOIC | 299000 |
|
$0.6098 / $0.9148 | Buy Now |
Part Details for FAN73832M
FAN73832M CAD Models
FAN73832M Part Data Attributes
|
FAN73832M
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN73832M
onsemi
625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive with variable Deadtime, Shutdown protection, SO 8L NB, 8100-RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | M08A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 0.85 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.23 µs | |
Turn-on Time | 0.73 µs | |
Width | 3.95 mm |
Alternate Parts for FAN73832M
This table gives cross-reference parts and alternative options found for FAN73832M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN73832M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRS21091SPBF | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | FAN73832M vs IRS21091SPBF |
IR21091S | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8 | FAN73832M vs IR21091S |
IR21091SPBF | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | FAN73832M vs IR21091SPBF |