Part Details for FAN6982MY by Fairchild Semiconductor Corporation
Results Overview of FAN6982MY by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN6982MY Information
FAN6982MY by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FAN6982MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1134 |
|
RFQ |
Part Details for FAN6982MY
FAN6982MY CAD Models
FAN6982MY Part Data Attributes
|
FAN6982MY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN6982MY
Fairchild Semiconductor Corporation
Power Factor Controller, Current-mode, 0.5A, 75kHz Switching Freq-Max, PDSO14, GREEN, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.625 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 75 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
FAN6982MY Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FAN6982MY is -40°C to 150°C.
-
To ensure proper cooling, make sure to provide adequate heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines.
-
The recommended input capacitor value for the FAN6982MY is 10uF to 22uF, with a voltage rating of 25V or higher.
-
Yes, the FAN6982MY is suitable for high-reliability applications, such as automotive and industrial systems, due to its robust design and high-quality manufacturing process.
-
To troubleshoot issues with the FAN6982MY, check the input voltage, output voltage, and current consumption. Also, verify the PCB layout and component placement, and ensure that the device is properly cooled.