Part Details for FAN5236MTCX by Rochester Electronics LLC
Results Overview of FAN5236MTCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN5236MTCX Information
FAN5236MTCX by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for FAN5236MTCX
FAN5236MTCX CAD Models
FAN5236MTCX Part Data Attributes
|
FAN5236MTCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FAN5236MTCX
Rochester Electronics LLC
DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, MO-153AB, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPER IN HYSTERETIC MODE, ALSO HAS CTRL TECH OF PFM, ALSO OPE IN ADJ MODE FROM 0.9 TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FAN5236MTCX
This table gives cross-reference parts and alternative options found for FAN5236MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5236MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN5026MTC | Rochester Electronics LLC | Check for Price | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, MO-153AB, TSSOP-28 | FAN5236MTCX vs FAN5026MTC |
ADP3203JRU-0.85-RL | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | FAN5236MTCX vs ADP3203JRU-0.85-RL |
FAN5236MTC | Rochester Electronics LLC | Check for Price | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, MO-153-AB, TSSOP-28 | FAN5236MTCX vs FAN5236MTC |
ADP3203JRU-1.0-RL7 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | FAN5236MTCX vs ADP3203JRU-1.0-RL7 |
ADP3203JRU-0.85-R7 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | FAN5236MTCX vs ADP3203JRU-0.85-R7 |
FAN5233MTC | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO24, TSSOP-24 | FAN5236MTCX vs FAN5233MTC |
ADP3203JRU-1.0-RL | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | FAN5236MTCX vs ADP3203JRU-1.0-RL |