-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3MHz Synchronous TinyBoost™, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN4860UMP5X by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5453
|
Newark | 3Mhz Synchronous Tinyboost/Reel |Onsemi FAN4860UMP5X RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
46AC0740
|
Newark | Dc/Dc Conv, Boost, 3Mhz, Umlp-6, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:4.5V, Max Output Current:400Ma, Ic Case/Package:Umlp, No. Of Pins:6Pins, Output Voltage Min:-Rohs Compliant: Yes |Onsemi FAN4860UMP5X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87907323
|
Verical | Conv DC-DC 2.3V to 4.5V Synchronous Step Up Single-Out 5V 0.2A 6-Pin UMLP EP T/R RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 2301 | Americas - 54000 |
|
$0.9006 | Buy Now |
DISTI #
87907316
|
Verical | Conv DC-DC 2.3V to 4.5V Synchronous Step Up Single-Out 5V 0.2A 6-Pin UMLP EP T/R RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 2201 | Americas - 30000 |
|
$0.9006 | Buy Now |
|
Rochester Electronics | Power Factor Controller With Post Regulator, Current-mode, 1.32A, 3000kHz Switching Freq-Max, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 84000 |
|
$0.4467 / $0.7205 | Buy Now |
|
Velocity Electronics | Our Stock | 5759 |
|
RFQ | |
DISTI #
FAN4860UMP5X
|
Avnet Silica | Conv DCDC Single Step Up 23V to 45V 6Pin UMLP EP TR (Alt: FAN4860UMP5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN4860UMP5X
|
EBV Elektronik | Conv DCDC Single Step Up 23V to 45V 6Pin UMLP EP TR (Alt: FAN4860UMP5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 33000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN4860UMP5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN4860UMP5X
onsemi
3MHz Synchronous TinyBoost™, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 517DS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.32 A | |
Output Voltage-Nom | 5.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for FAN4860UMP5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN4860UMP5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN4860UC5X | Rochester Electronics LLC | Check for Price | 1.32 A POWER FACTOR CONTROLLER WITH POST REGULATOR, 3000 kHz SWITCHING FREQ-MAX, PBGA6, 0.4 MM PITCH, WLCSP-6 | FAN4860UMP5X vs FAN4860UC5X |
FAN4860UC5X | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller With Post Regulator, Current-mode, 1.32A, 3000kHz Switching Freq-Max, PBGA6, 0.4 MM PITCH, WLCSP-6 | FAN4860UMP5X vs FAN4860UC5X |
A good PCB layout for the FAN4860UMP5X should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good copper pour connectivity to dissipate heat. Avoid routing high-current traces under the device, and keep the thermal pad connected to a solid ground plane.
To ensure stable output voltage regulation, ensure that the input voltage is within the recommended range, and the output capacitor is of sufficient value and type (e.g., X5R or X7R ceramic). Also, minimize the distance between the output capacitor and the device, and use a low-ESR capacitor to reduce output voltage ripple.
The recommended input capacitor value is 10uF to 22uF, and the type should be a low-ESR ceramic capacitor (e.g., X5R or X7R). This helps to filter out input voltage noise and ensure stable operation.
To protect the device from overcurrent and overheating, implement overcurrent protection (OCP) and overtemperature protection (OTP) mechanisms. The FAN4860UMP5X has a built-in thermal shutdown feature, but you can also add external OCP and OTP circuits for added protection.
For optimal transient response, use an output capacitor with a value between 10uF to 47uF, and a type that is suitable for low-ESR and high-frequency applications (e.g., X5R or X7R ceramic). This helps to reduce output voltage ripple and improve transient response.