-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL input, dual inverting or non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver, WDFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN3225TMPX by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9229
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic |Onsemi FAN3225TMPX RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7840 / $1.0200 | Buy Now |
DISTI #
FAN3225TMPXFSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MLP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
442 In Stock |
|
$0.7711 / $2.7500 | Buy Now |
DISTI #
FAN3225TMPX
|
Avnet Americas | MOSFET Driver, 2 Channels, Low Side, 4.3 A, 4.5 V to 18 V, 9 ns, 8 Pins, MLP - Tape and Reel (Alt: FAN3225TMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.7094 / $0.7909 | Buy Now |
DISTI #
512-FAN3225TMPX
|
Mouser Electronics | Gate Drivers Dual 4A High-Speed Low-Side Gate RoHS: Compliant | 3073 |
|
$0.7710 / $1.9800 | Buy Now |
DISTI #
E02:0323_00844150
|
Arrow Electronics | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2509 | Europe - 3000 |
|
$0.7875 | Buy Now |
DISTI #
V72:2272_06337467
|
Arrow Electronics | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2011 Container: Cut Strips | Americas - 51 |
|
$0.7911 / $1.2642 | Buy Now |
|
Onlinecomponents.com | TTL input, dual inverting or non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver RoHS: Compliant | 0 |
|
$0.7390 / $0.8450 | Buy Now |
DISTI #
87887390
|
Verical | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 39000 |
|
$0.7760 | Buy Now |
DISTI #
27138272
|
Verical | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.7942 | Buy Now |
DISTI #
38535346
|
Verical | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2011 | Americas - 51 |
|
$0.7911 / $1.2642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3225TMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3225TMPX
onsemi
TTL input, dual inverting or non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver, WDFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-8 | |
Manufacturer Package Code | 511CD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the FAN3225TMPX involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW) away from sensitive nodes.
The inductor value depends on the input voltage, output voltage, and switching frequency. A good starting point is to use the inductor value recommended in the datasheet (e.g., 1.5 μH). Then, adjust the value based on the specific application requirements, such as output current and ripple requirements.
The maximum ambient temperature for the FAN3225TMPX is 85°C. However, the device can operate up to 125°C junction temperature. It's essential to ensure proper thermal management to prevent overheating.
Yes, the FAN3225TMPX is suitable for high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the FAN3225TMPX, start by checking the input voltage, output voltage, and switching frequency. Verify that the device is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for voltage spikes, ringing, or other anomalies. Consult the datasheet and application notes for guidance on troubleshooting specific issues.