-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS input, dual inverting or non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver, WDFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN3225CMPX by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9228
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic |Onsemi FAN3225CMPX RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN3225CMPX
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MLP EP T/R - Tape and Reel (Alt: FAN3225CMPX) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.5053 / $0.5159 | Buy Now |
DISTI #
85952945
|
Verical | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 422 Package Multiple: 1 Date Code: 2301 | Americas - 8980 |
|
$0.5513 / $0.8891 | Buy Now |
DISTI #
85953025
|
Verical | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 422 Package Multiple: 1 Date Code: 2101 | Americas - 1460 |
|
$0.5513 / $0.8891 | Buy Now |
|
Rochester Electronics | Full Bridge Based Peripheral Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10440 |
|
$0.4410 / $0.7113 | Buy Now |
DISTI #
FAN3225CMPX
|
Avnet Silica | MOSFET DRVR 5A 2OUT Lo Side InvNonInv 8Pin MLP EP TR (Alt: FAN3225CMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN3225CMPX
|
EBV Elektronik | MOSFET DRVR 5A 2OUT Lo Side InvNonInv 8Pin MLP EP TR (Alt: FAN3225CMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3225CMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3225CMPX
onsemi
CMOS input, dual inverting or non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver, WDFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-8 | |
Manufacturer Package Code | 511CD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the FAN3225CMPX involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the load. Additionally, it's recommended to use a low-ESR capacitor at the input and output pins to reduce ringing and improve stability.
To ensure proper thermal management, it's recommended to attach the FAN3225CMPX to a heat sink or a metal pad on the PCB, and to use thermal interface material (TIM) to fill any gaps. The device's thermal pad should be soldered to the PCB to provide a good thermal path. Additionally, ensure good airflow around the device to prevent overheating.
The maximum allowed voltage on the input pins of the FAN3225CMPX is 7V, although the recommended operating voltage is 5V. Exceeding this voltage may damage the device or affect its performance.
Yes, the FAN3225CMPX is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is designed to operate in harsh environments. However, it's recommended to consult with onsemi's application engineers to ensure the device meets the specific requirements of your application.
To troubleshoot issues with the FAN3225CMPX, start by checking the PCB layout and ensuring that the input and output capacitors are properly sized and placed. Verify that the device is properly soldered and that there are no solder bridges or opens. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or ringing. Consult the datasheet and application notes for guidance on troubleshooting specific issues.