-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA24NP02E472JNU06 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174958-1-ND
|
DigiKey | CAP CER 4700PF 250V NP0 RAD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4653 In Stock |
|
$0.1218 / $0.5300 | Buy Now |
DISTI #
FA24NP02E472JNU06
|
Avnet Americas | - Ammo Pack (Alt: FA24NP02E472JNU06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1181 / $0.1205 | Buy Now |
DISTI #
810-FA24NP2E472JNU06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 4700pF NP0 5% RAD LS:5mm AEC-Q200 RoHS: Compliant | 2330 |
|
$0.1180 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA24NP02E472JNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA24NP02E472JNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
The recommended land pattern for FA24NP02E472JNU06 can be found in the TDK Corporation's recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
To handle the ESD sensitivity of FA24NP02E472JNU06, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensuring that the component is stored in an ESD-safe environment. Additionally, it is recommended to use ESD protection devices, such as TVS diodes, in the circuit design to protect the component from ESD events.
The maximum operating temperature range for FA24NP02E472JNU06 is typically specified as -40°C to +125°C, but it is recommended to check the datasheet or consult with TDK Corporation's customer support for specific temperature range requirements for your application.
FA24NP02E472JNU06 is designed to meet the vibration requirements of various industries, including automotive and industrial. However, it is recommended to check the datasheet or consult with TDK Corporation's customer support to ensure that the component meets the specific vibration requirements of your application.
To ensure the reliability of FA24NP02E472JNU06 in your design, it is recommended to follow proper design and manufacturing guidelines, such as using a robust PCB design, ensuring proper soldering and assembly, and performing thorough testing and validation. Additionally, it is recommended to consult with TDK Corporation's customer support for specific design and reliability guidelines.