Part Details for FA-238 24.000000MHZ 10.0 +50.0-50.0 by Seiko Epson Corporation
Results Overview of FA-238 24.000000MHZ 10.0 +50.0-50.0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA-238 24.000000MHZ 10.0 +50.0-50.0 Information
FA-238 24.000000MHZ 10.0 +50.0-50.0 by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FA-238 24.000000MHZ 10.0 +50.0-50.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53526767
|
Verical | Crystal 24MHz ±50ppm (Tol) 10pF FUND 60Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 107 Package Multiple: 1 | Americas - 20902 |
|
$0.2870 / $0.5590 | Buy Now |
DISTI #
FA-238 24.000000MHz 10.0 +50.0-50.0
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 20902 |
|
$0.2870 / $1.2300 | Buy Now |