Part Details for F951C476KBAAQ2 by KYOCERA AVX Components
Results Overview of F951C476KBAAQ2 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F951C476KBAAQ2 Information
F951C476KBAAQ2 by KYOCERA AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F951C476KBAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88808061
|
Verical | Cap Tant Solid 47uF 16V B CASE 10% (3.5 X 2.8 X 1.8mm) Pad SMD 3528-20 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2320 | Americas - 92000 |
|
$0.8390 | Buy Now |