Part Details for F951A476MAAAQ2 by Kyocera AVX Components
Results Overview of F951A476MAAAQ2 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F951A476MAAAQ2 Information
F951A476MAAAQ2 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F951A476MAAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5204
|
Newark | Tantalum Capacitor, 47Uf 10V, 0.8 Ohm, 0.2, 3216-12, Full Reel, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F951A476MAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4600 | Buy Now |
DISTI #
478-8444-1-ND
|
DigiKey | CAP TANT 47UF 20% 10V 1206 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3492 / $1.1400 | Buy Now |
DISTI #
F951A476MAAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1207 [3217-16 Metric] - Tape and Reel (Alt: F951A476MAAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.2784 / $0.2842 | Buy Now |
DISTI #
647-F951A476MAAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% 1207 ES R= 800 mOhm RoHS: Compliant | 0 |
|
$0.3540 / $1.0100 | Order Now |
DISTI #
73978629
|
RS | Tantalum - NTP Conformal,47 uF,10 V Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
DISTI #
F951A476MAAAQ2
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF 20% 1207 ES R= 800 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4130 | Buy Now |
DISTI #
F951A476MAAAQ2
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 10 V 20 55 C 125 C 1207 321716 Metric - Tape and Reel (Alt: F951A476MAAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F951A476MAAAQ2
F951A476MAAAQ2 CAD Models
F951A476MAAAQ2 Part Data Attributes
|
F951A476MAAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951A476MAAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1207
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | STANDARD CONFORMAL COATED CHIP CAPACITOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.0047 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 122 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |
F951A476MAAAQ2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the F951A476MAAAQ2 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the F951A476MAAAQ2 is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage derating for the F951A476MAAAQ2 is 80% of the rated voltage, which is 6.4V for this capacitor.
-
Yes, the F951A476MAAAQ2 is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The MSL of the F951A476MAAAQ2 is 3, which means it can withstand exposure to moisture for up to 168 hours.