Part Details for F950J107MPAAQ2 by KYOCERA AVX Components
Results Overview of F950J107MPAAQ2 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F950J107MPAAQ2 Information
F950J107MPAAQ2 by KYOCERA AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F950J107MPAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76895052
|
Verical | Cap Tant Solid 100uF 6.3V P CASE 20% (2.2 X 1.25 X 1mm) Pad SMD 2212-12 1.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 3000 |
|
$0.4512 | Buy Now |