Part Details for F931C157MNCAJ6 by Kyocera AVX Components
Results Overview of F931C157MNCAJ6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F931C157MNCAJ6 Information
F931C157MNCAJ6 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for F931C157MNCAJ6
F931C157MNCAJ6 CAD Models
F931C157MNCAJ6 Part Data Attributes
|
F931C157MNCAJ6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931C157MNCAJ6
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
F931C157MNCAJ6 Frequently Asked Questions (FAQ)
-
The recommended land pattern for F931C157MNCAJ6 can be found in the Kyocera AVX Components' recommended land pattern document, which provides detailed information on pad size, shape, and spacing for optimal performance and reliability.
-
The F931C157MNCAJ6 is designed to provide excellent high-frequency noise suppression and EMI filtering capabilities due to its ceramic construction and internal electrode design. However, additional shielding or filtering components may be required depending on the specific application and environmental conditions.
-
Yes, the F931C157MNCAJ6 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly and performance.
-
The F931C157MNCAJ6 has a maximum operating temperature range of -55°C to +125°C, making it suitable for a wide range of applications, including automotive, industrial, and consumer electronics.
-
The F931C157MNCAJ6 is designed to withstand moderate levels of vibration and shock. However, for extreme environmental conditions, it's recommended to consult with Kyocera AVX Components' application engineers to determine the suitability of the component and potential modifications or additional components required to ensure reliability.