Part Details for F931C106MAA by Kyocera AVX Components
Results Overview of F931C106MAA by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F931C106MAA Information
F931C106MAA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F931C106MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5829
|
Newark | Cap, 10Uf, 16V, Tant, Case A Rohs Compliant: Yes |Kyocera Avx F931C106MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.2590 / $0.2860 | Buy Now |
DISTI #
478-8237-1-ND
|
DigiKey | CAP TANT 10UF 20% 16V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15783 In Stock |
|
$0.0983 / $0.4600 | Buy Now |
DISTI #
82AC9111
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 ?F, 16 V, 1206 [3216 Metric], ? 20%, 3 ohm, A - Product that comes on tape, but is not reeled (Alt: 82AC9111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Ammo Pack | 1352 Partner Stock |
|
$0.2110 / $0.5300 | Buy Now |
DISTI #
F931C106MAA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 ?F, 16 V, 1206 [3216 Metric], ? 20%, 3 ohm, A - Tape and Reel (Alt: F931C106MAA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0853 / $0.0871 | Buy Now |
DISTI #
647-F931C106MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R= 3 Ohm RoHS: Compliant | 63559 |
|
$0.0990 / $0.4400 | Buy Now |
DISTI #
V72:2272_10745797
|
Arrow Electronics | Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1 |
|
$0.0326 / $0.0887 | Buy Now |
DISTI #
73978768
|
RS | Tantalum - NTP Conformal10 uF,16 V Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 | RFQ |
|
Future Electronics | F93 Series 10 uF ±20 % 16 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 4000Reel |
|
$0.0889 / $0.0930 | Buy Now |
|
Bristol Electronics | 849 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 1206 | 8566 |
|
$0.2850 / $0.9500 | Buy Now |
Part Details for F931C106MAA
F931C106MAA CAD Models
F931C106MAA Part Data Attributes
|
F931C106MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931C106MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F931C106MAA
This table gives cross-reference parts and alternative options found for F931C106MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931C106MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
293D106X0016A2TE3 | Vishay Intertechnologies | $0.1138 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | F931C106MAA vs 293D106X0016A2TE3 |
T491A106M016AT | KEMET Corporation | $0.1176 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | F931C106MAA vs T491A106M016AT |
TAJA106M016HNJ | Kyocera AVX Components | $0.7015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | F931C106MAA vs TAJA106M016HNJ |
TBJA106M016CWSB0H00 | Kyocera AVX Components | $11.0731 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | F931C106MAA vs TBJA106M016CWSB0H00 |
TBJA106M016LRSC0000 | Kyocera AVX Components | $25.9038 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | F931C106MAA vs TBJA106M016LRSC0000 |
TCA1C106M8R | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | F931C106MAA vs TCA1C106M8R |
TPSA106M016R1000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206 | F931C106MAA vs TPSA106M016R1000 |
TPSA106M016S1000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206 | F931C106MAA vs TPSA106M016S1000 |
TR3A106M016D1700 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | F931C106MAA vs TR3A106M016D1700 |
TR3A106M016C1700 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | F931C106MAA vs TR3A106M016C1700 |
F931C106MAA Frequently Asked Questions (FAQ)
-
The recommended land pattern for F931C106MAA is a rectangular pad with a size of 3.3mm x 1.6mm, with a solder mask clearance of 0.2mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
F931C106MAA is a moisture-sensitive device and requires special handling. It should be stored in a dry environment with a relative humidity of 20% or less. If the component is exposed to moisture, it should be baked in a dry oven at 125°C for 24 hours before soldering.
-
The maximum reflow temperature for F931C106MAA is 260°C. Exceeding this temperature can cause damage to the component.
-
Yes, F931C106MAA is suitable for high-frequency applications up to 1 GHz. However, the component's performance may degrade at higher frequencies due to its internal inductance and capacitance.
-
To ensure the reliability of F931C106MAA in high-temperature applications, it is recommended to derate the component's voltage and current ratings according to the temperature derating curve provided in the datasheet. Additionally, the component should be mounted on a heat sink or a thermally conductive substrate to dissipate heat efficiently.