-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F931A475KAA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3270
|
Newark | Capacitor Tant, 4.7Uf, 10V, 4 Ohm, 0.1, 3216-12, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:A, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:1.6Mm Rohs Compliant: Yes |Kyocera Avx F931A475KAA RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3460 | Buy Now |
DISTI #
35B9061
|
Newark | Capacitor Tant, 4.7Uf, 10V, 4 Ohm, 0.1, 3216-12, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:4Ohm, Features:General Purpose, Series:F93Rohs Compliant: Yes |Kyocera Avx F931A475KAA RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2050 | Buy Now |
DISTI #
478-8221-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17463 In Stock |
|
$0.0960 / $0.4500 | Buy Now |
DISTI #
F931A475KAA
|
Avnet Americas | Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 125?C T/R - Tape and Reel (Alt: F931A475KAA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 | Buy Now |
DISTI #
647-F931A475KAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR= 4 Ohm RoHS: Compliant | 18600 |
|
$0.0990 / $0.4300 | Buy Now |
DISTI #
73978786
|
RS | Tantalum - NTP Conformal4.7 uF,10 V Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2180 / $0.2570 | RFQ |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
F931A475KAA
|
TTI | Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR= 4 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0980 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F931A475KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931A475KAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for F931A475KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A475KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA475K010CRSB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | F931A475KAA vs TBJA475K010CRSB0923 |
TBJA475K010CKSB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | F931A475KAA vs TBJA475K010CKSB0023 |
TBJA475K010CDLZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | F931A475KAA vs TBJA475K010CDLZ0845 |
TBJA475K010CCLD9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | F931A475KAA vs TBJA475K010CCLD9H45 |
TBJA475K010CRSC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | F931A475KAA vs TBJA475K010CRSC0H45 |
TBJA475K010CSSZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | F931A475KAA vs TBJA475K010CSSZ0023 |
TBJA475K010JSLB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | F931A475KAA vs TBJA475K010JSLB0823 |
TBJA475K010JXSB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | F931A475KAA vs TBJA475K010JXSB0924 |
TBJA475K010CLDZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | F931A475KAA vs TBJA475K010CLDZ0900 |
TBJA475K010RBSC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | F931A475KAA vs TBJA475K010RBSC0723 |
The recommended soldering temperature for the F931A475KAA is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the F931A475KAA is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the F931A475KAA is AEC-Q200 qualified, making it suitable for use in automotive applications.
The F931A475KAA has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours.
Yes, the F931A475KAA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.