Part Details for F931A336MCC by Kyocera AVX Components
Results Overview of F931A336MCC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F931A336MCC Information
F931A336MCC by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F931A336MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8218-1-ND
|
DigiKey | CAP TANT 33UF 20% 10V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
713 In Stock |
|
$0.2352 / $0.8400 | Buy Now |
Part Details for F931A336MCC
F931A336MCC CAD Models
F931A336MCC Part Data Attributes
|
F931A336MCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931A336MCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F931A336MCC
This table gives cross-reference parts and alternative options found for F931A336MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A336MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SVZC1A336M | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2312, CHIP | F931A336MCC vs SVZC1A336M |
TAJW336M010K | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2312, CHIP | F931A336MCC vs TAJW336M010K |
TCM1A336CT(13) | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | F931A336MCC vs TCM1A336CT(13) |
CTC3EU33UF20%10V | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | F931A336MCC vs CTC3EU33UF20%10V |
CTC3EU33UF20%10V | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | F931A336MCC vs CTC3EU33UF20%10V |
TCM1A336CT | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | F931A336MCC vs TCM1A336CT |
F931A336MCC Frequently Asked Questions (FAQ)
-
The recommended land pattern for F931A336MCC can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the F931A336MCC by the edges, avoiding touching the component's electrical contacts or ceramic body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, follow the manufacturer's recommended assembly and soldering procedures.
-
While the datasheet provides the typical operating temperature range, the maximum operating temperature range for F931A336MCC is typically specified as -55°C to +125°C. However, it is recommended to consult with Kyocera AVX Components' application engineers or technical support to determine the maximum operating temperature range for specific use cases or applications.
-
While the F931A336MCC is designed to be robust, it is essential to evaluate its performance in high-vibration environments. Kyocera AVX Components provides vibration testing data and guidelines for their components. Consult with their application engineers or technical support to determine the suitability of F931A336MCC for your specific vibration environment.
-
The equivalent series resistance (ESR) of F931A336MCC is not typically specified in the datasheet. However, Kyocera AVX Components provides ESR data for their components, which can be obtained through their customer support or application engineers. Alternatively, you can measure the ESR using specialized equipment and techniques.