-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F871BC393M330C by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC0814
|
Newark | .039Uf 330V |Kemet F871BC393M330C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.1970 | Buy Now |
DISTI #
399-F871BC393M330C-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2012 | Buy Now |
DISTI #
80-F871BC393M330C
|
Mouser Electronics | Safety Capacitors 800V 0.039uF 20% LS=15mm RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F871BC393M330C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F871BC393M330C
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7120, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for F871BC393M330C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F871BC393M330C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F871BC393M330L | KEMET Corporation | $0.3075 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7120, RADIAL LEADED | F871BC393M330C vs F871BC393M330L |
F871BC393M330R | KEMET Corporation | $0.3354 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7120, RADIAL LEADED | F871BC393M330C vs F871BC393M330R |
F871BC393M330ALR0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7120, RADIAL LEADED | F871BC393M330C vs F871BC393M330ALR0L |
F871BC393M330Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7120, RADIAL LEADED | F871BC393M330C vs F871BC393M330Z |