Part Details for F861KJ273J310R by KEMET Corporation
Results Overview of F861KJ273J310R by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F861KJ273J310R Information
F861KJ273J310R by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F861KJ273J310R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC9899
|
Newark | .027Uf 310V |Kemet F861KJ273J310R RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2190 | Buy Now |
DISTI #
399-F861KJ273J310RTB-ND
|
DigiKey | .027UF 310V Min Qty: 6400 Lead time: 32 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2126 | Buy Now |
DISTI #
F861KJ273J310R
|
Avnet Americas | Safety Capacitor, 0.027 uF, 310 VAC, ? 5%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: F861KJ273J310R) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 35 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1920 / $0.1960 | Buy Now |
DISTI #
80-F861KJ273J310R
|
Mouser Electronics | Safety Capacitors 0.027uF 310V 5% RoHS: Compliant | 0 |
|
$0.2420 | Order Now |
DISTI #
F861KJ273J310R
|
Avnet Abacus | Safety Capacitor 0027 uF 310 VAC 5 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: F861KJ273J310R) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F861KJ273J310R
F861KJ273J310R CAD Models
F861KJ273J310R Part Data Attributes
|
F861KJ273J310R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861KJ273J310R
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 3920, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 310 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Size Code | 3920 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
F861KJ273J310R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for F861KJ273J310R is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the F861KJ273J310R capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The ESR of the F861KJ273J310R capacitor is 0.03 ohms at 100 kHz and 20°C.
-
Yes, the F861KJ273J310R capacitor is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
The MSL of the F861KJ273J310R capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking or other special handling.