Part Details for F79-30A by Cherry Industrial Solutions
Results Overview of F79-30A by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F79-30A Information
F79-30A by Cherry Industrial Solutions is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for F79-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-F79-30A-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$6.6700 | Buy Now |
DISTI #
CH571-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2172 / $11.1800 | Buy Now |
DISTI #
540-F79-30A
|
Mouser Electronics | Pushbutton Switches 10A DPDT MOM QC TERM RoHS: Compliant | 1452 |
|
$6.3200 / $9.1100 | Buy Now |
DISTI #
000000000000016257
|
Sager | Pushbutton Switches 10A DPDT MOM QC TERM Min Qty: 1 | 908 |
|
$5.8600 / $6.9800 | Buy Now |