Part Details for F78SA502 by Honeywell Sensing and Control
Results Overview of F78SA502 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F78SA502 Information
F78SA502 by Honeywell Sensing and Control is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for F78SA502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4332
|
Newark | Precision Potentiometer |Honeywell F78SA502 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.4900 / $352.5100 | Buy Now |
DISTI #
480-6910-ND
|
DigiKey | POT 5K OHM 1W PLASTIC LINEAR Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.1505 | Buy Now |
DISTI #
785-F78SA502
|
Mouser Electronics | Precision Potentiometers Res POT 5K Ohm 1W 3.18mm Turret PNLMNT RoHS: Compliant | 19 |
|
$237.1500 / $292.5900 | Buy Now |
DISTI #
70959958
|
RS | Potentiometer, 1W, 5 kOhm, Conductive Plastic, +/- 10% Resistance Min Qty: 20 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$263.0100 / $295.5200 | RFQ |
DISTI #
85913410
|
Verical | Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2443 | Americas - 17 |
|
$297.7780 / $368.7580 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount RoHS: Compliant |
18 In Stock |
|
$229.0600 / $283.6600 | Buy Now |