Part Details for F720J108MMC by Kyocera AVX Components
Results Overview of F720J108MMC by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F720J108MMC Information
F720J108MMC by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F720J108MMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6038
|
Newark | Surface Mount Tantalum Capacitor, F72 Series, 1000 F, 20%, 6.3 V, 2824 [7260 Metric], M Rohs Compliant: Yes |Kyocera Avx F720J108MMC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 361 |
|
$4.9100 / $5.9500 | Buy Now |
DISTI #
88T9379
|
Newark | New Conformal Pl/Tape/Reel Rohs Compliant: Yes |Kyocera Avx F720J108MMC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 / $4.2900 | Buy Now |
DISTI #
478-8065-1-ND
|
DigiKey | CAP TANT 1000UF 20% 6.3V 2824 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1197 In Stock |
|
$1.6475 / $3.7300 | Buy Now |
DISTI #
F720J108MMC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 2824 [7260-20 Metric] - Tape and Reel (Alt: F720J108MMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.5876 | Buy Now |
DISTI #
647-F720J108MMC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2824 ESR= 140 mOhm RoHS: Compliant | 230 |
|
$1.6700 / $4.0800 | Buy Now |
DISTI #
73983937
|
RS | Tantalum - NTP Conformal,1000 uF,6.3 V Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $4.5900 | RFQ |
DISTI #
F720J108MMC
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2824 ESR= 140 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.6200 / $1.8400 | Buy Now |
DISTI #
F720J108MMC
|
Avnet Abacus | Surface Mount Tantalum Capacitor 1000 uF 63 V 20 55 C 125 C 2824 726020 Metric - Tape and Reel (Alt: F720J108MMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
F720J108MMC
|
Avnet Asia | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 2824 [7260-20 Metric] (Alt: F720J108MMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F720J108MMC
F720J108MMC CAD Models
F720J108MMC Part Data Attributes
|
F720J108MMC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F720J108MMC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 2 mm | |
Leakage Current | 0.063 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1118 mA | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
F720J108MMC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the F720J108MMC is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the F720J108MMC is designed to withstand high-vibration environments. It has a vibration rating of 10-2000 Hz, 10G peak acceleration, and can operate in environments with high mechanical stress.
-
Yes, the F720J108MMC is compatible with lead-free soldering processes and is RoHS compliant.
-
The maximum operating temperature range for the F720J108MMC is -55°C to 125°C.
-
Yes, the F720J108MMC is designed to operate in high-humidity environments and has a moisture sensitivity level (MSL) rating of 3.