Part Details for F61C500V20AS by Eaton Bussmann
Results Overview of F61C500V20AS by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F61C500V20AS Information
F61C500V20AS by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F61C500V20AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5915
|
Newark | Military Mil-F-15160/61 |Eaton Bussmann F61C500V20AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2100 / $115.9800 | Buy Now |
DISTI #
70150491
|
RS | Fuse Cylinder Normal Blow/High SSC 20 A F61 Cartridge 500 V Silver Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$129.6100 | RFQ |
DISTI #
BUEF61C500V20AS
|
Heilind Electronics | Americas - 6 in Stock |
|
$103.3667 / $131.9575 | Buy Now | |
|
Onlinecomponents.com | Fuse Miniature 20A 500V Holder Cartridge 14.29 X 50.8mm | 0 |
|
$68.0800 / $88.2200 | Buy Now |
DISTI #
BUEF61C500V20AS
|
Interstate Connecting Components | 2 |
|
$103.3667 / $131.9575 | Buy Now | |
DISTI #
000000000002492621
|
Sager | Specialty Fuses MIL-F-15160/61 500V 20A Silver Min Qty: 10 | 0 |
|
$77.5300 / $82.6900 | Buy Now |