Part Details for F60C500V30AS by Coiltronics
Results Overview of F60C500V30AS by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F60C500V30AS Information
F60C500V30AS by Coiltronics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F60C500V30AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Military Qualified Fuse - Fast-Acting - 30A - 500V - 50 kAIC Vdc|100 kAIC Vac - Non-indicating - Ferrule End x Ferrule End - Silver-Plated Fuse Caps. RoHS: Compliant |
63 In Stock |
|
$97.8600 / $127.1500 | Buy Now |
|
Master Electronics | Military Qualified Fuse - Fast-Acting - 30A - 500V - 50 kAIC Vdc|100 kAIC Vac - Non-indicating - Ferrule End x Ferrule End - Silver-Plated Fuse Caps. RoHS: Compliant |
63 In Stock |
|
$97.8600 / $127.1500 | Buy Now |