Part Details for F52L1A7A111022B200 by Amphenol Corporation
Results Overview of F52L1A7A111022B200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F52L1A7A111022B200 Information
F52L1A7A111022B200 by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for F52L1A7A111022B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F52L1A7A111022B200
|
Avnet Americas | Connector FFC/FPC Receptacle 22 Position 1mm Solder Straight Surface Mount - Tape and Reel (Alt: F52L1A7A111022B200) Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2362 / $0.2412 | Buy Now |
DISTI #
649-2L1A7A111022B200
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, 100mm Pitch, Height 504mm, Vertical, NON-ZIF, 22 position, without Mylar | 0 |
|
$0.2460 | Order Now |