Part Details for F52L-1A7A1-11022 by Amphenol FCi
Results Overview of F52L-1A7A1-11022 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F52L-1A7A1-11022 Information
F52L-1A7A1-11022 by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7A111022B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 22 position, without Mylar | |
F52L-1A7A1-11022-B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 22 position, with Mylar | |
F52L-1A7A1-11022 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.00mm, Vertical, NON-ZIF, 22 position, With MYLAR |
Price & Stock for F52L-1A7A1-11022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-F52L-1A7A1-11022TR-ND
|
DigiKey | CONN FFC FPC VERT 22POS 1MM SMD Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4000 | Buy Now |
DISTI #
609-F52L-1A7A1-11022CT-ND
|
DigiKey | CONN FFC FPC VERT 22POS 1MM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2603 / $0.5300 | Buy Now |
DISTI #
BRGF52L-1A7A1-11022
|
Heilind Electronics | F52L-1A7A1-11022-NON-ZIF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF52L-1A7A1-11022
|
Interstate Connecting Components | F52L-1A7A1-11022-NON-ZIF | 0 |
|
Buy Now |