Part Details for F52L-1A7A1-11022-B100 by Amphenol Corporation
Results Overview of F52L-1A7A1-11022-B100 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F52L-1A7A1-11022-B100 Information
F52L-1A7A1-11022-B100 by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 100ft | |
F52L-1A7A1-11022-B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 22 position, with Mylar | |
F52L1A7A111022B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 22 position, without Mylar |
Price & Stock for F52L-1A7A1-11022-B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F52L-1A7A1-11022-B100
|
Avnet Americas | Connector FFC/FPC Socket 22 Position 1mm Straight LCP Natural Surface Mount T/R - Tape and Reel (Alt: F52L-1A7A1-11022-B100) Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.2362 / $0.2412 | Buy Now |
DISTI #
649-2L1A7A111022B100
|
Mouser Electronics | FFC & FPC Connectors F52L-1A7A1-11022-B100-NON-ZIF RoHS: Compliant | 0 |
|
$0.2460 | Order Now |