-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, 30 position, Upper contact , Without MYLAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F518-1A7A1-11030 by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F518-1A7A1-11030 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, 30 position, Upper contact , Without MYLAR | |
F518-1A7H1-11030 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, 30 position, Upper contact , Au plating, Without MYLAR | |
F518-1A7A1-11006 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, 6 position, Upper contact , Without MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7236
|
Newark | Conn, R/A, Ffc/Fpc, 30Pos, 1Row, 1Mm Rohs Compliant: Yes |Amphenol Communications Solutions F518-1A7A1-11030 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7436 |
|
$0.4030 / $0.4840 | Buy Now |
DISTI #
83AH4394
|
Newark | Conn, R/A, Ffc/Fpc, 30Pos, 1Row, 1Mm Rohs Compliant: Yes |Amphenol Communications Solutions F518-1A7A1-11030 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2500 / $0.5240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F518-1A7A1-11030
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
F518-1A7A1-11030
Amphenol Communications Solutions
Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, 30 position, Upper contact , Without MYLAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.323 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 29.42 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 157u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.29 N |