Part Details for F4804A-RG by Bel Fuse
Results Overview of F4804A-RG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F4804A-RG Information
F4804A-RG by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for F4804A-RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4804A-RG
|
Avnet Americas | Electromechanical Filter 50Ohm 5uH 4ADC - Tape and Reel (Alt: F4804A-RG) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$17.3727 | Buy Now |
DISTI #
F4804A-RG
|
Avnet Abacus | Electromechanical Filter 50Ohm 5uH 4ADC (Alt: F4804A-RG) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F4804A-RG
F4804A-RG CAD Models
F4804A-RG Part Data Attributes
Alternate Parts for F4804A-RG
This table gives cross-reference parts and alternative options found for F4804A-RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4804A-RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F4804A-RG | Bel Power Solutions | $16.3908 | Data Line Filter Module, | F4804A-RG vs F4804A-RG |
F4804A-R | Bel Power Solutions | $22.7902 | Data Line Filter Module | F4804A-RG vs F4804A-R |
F4804A-G | Bel Fuse | Check for Price | Data Line Filter Module, | F4804A-RG vs F4804A-G |
F4804A-RG Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output traces separate, using a solid ground plane, and placing the input capacitors close to the device. For thermal management, ensure good airflow, use a heat sink if necessary, and follow the recommended thermal pad layout.
-
Choose input capacitors with a low ESR, high ripple current rating, and a voltage rating that exceeds the maximum input voltage. For output capacitors, select ones with a low ESR, high ripple current rating, and a voltage rating that exceeds the maximum output voltage. Consult the datasheet for specific recommendations.
-
The maximum allowable voltage deviation on the input rail is typically ±10% of the nominal input voltage. For the output rail, it's typically ±5% of the nominal output voltage. However, consult the datasheet or contact Bel Fuse for specific guidance on voltage deviation tolerance.
-
Implement OVP and UVP using external components such as zener diodes, resistors, and comparators. You can also use dedicated OVP and UVP ICs. Consult the datasheet and application notes for specific implementation guidelines.
-
The recommended startup sequence involves applying the input voltage first, followed by the enable signal. Ensure the input voltage is stable before applying the enable signal. Consult the datasheet for specific startup sequence requirements.