Part Details for F462DU334K1K0R by KEMET Corporation
Results Overview of F462DU334K1K0R by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F462DU334K1K0R Information
F462DU334K1K0R by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F462DU334K1K0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC8336
|
Newark | Ammo Rohs-Prc |Kemet F462DU334K1K0R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4500 | Buy Now |
DISTI #
399-F462DU334K1K0RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 800 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1170 | Buy Now |
DISTI #
F462DU334K1K0R
|
Avnet Americas | - Ammo Pack (Alt: F462DU334K1K0R) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 34 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8609 / $0.9203 | Buy Now |
DISTI #
80-F462DU334K1K0R
|
Mouser Electronics | Film Capacitors 1000V 0.33uF 10% RoHS: Compliant | 0 |
|
$1.2300 / $2.7700 | Order Now |
Part Details for F462DU334K1K0R
F462DU334K1K0R CAD Models
F462DU334K1K0R Part Data Attributes
|
F462DU334K1K0R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462DU334K1K0R
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for F462DU334K1K0R
This table gives cross-reference parts and alternative options found for F462DU334K1K0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DU334K1K0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F462DU334K1K0Z | KEMET Corporation | $1.5910 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | F462DU334K1K0R vs F462DU334K1K0Z |
F462DU334K1K0ZL32K | KEMET Corporation | Check for Price | Film Capacitor, | F462DU334K1K0R vs F462DU334K1K0ZL32K |
F462DU334K1K0F | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F462DU334K1K0R vs F462DU334K1K0F |
F462DU334K1K0ZLH0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | F462DU334K1K0R vs F462DU334K1K0ZLH0J |
F462DU334K1K0H | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F462DU334K1K0R vs F462DU334K1K0H |