Part Details for F3L11MR12W2M1HB19BPSA1 by Infineon Technologies AG
Results Overview of F3L11MR12W2M1HB19BPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3L11MR12W2M1HB19BPSA1 Information
F3L11MR12W2M1HB19BPSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for F3L11MR12W2M1HB19BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-F3L11MR12W2M1HB19BPSA1-ND
|
DigiKey | LOW POWER EASY Min Qty: 1 Lead time: 97 Weeks Container: Tray |
18 In Stock |
|
$123.6500 / $140.3500 | Buy Now |
DISTI #
F3L11MR12W2M1HB19BPSA1
|
Avnet Americas | - Trays (Alt: F3L11MR12W2M1HB19BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$137.4988 | Buy Now |
DISTI #
726-F3L11MR12W2M1HB1
|
Mouser Electronics | Discrete Semiconductor Modules 3 Level 1200V CoolSiC Trench MOSFET in EasyPACK RoHS: Compliant | 0 |
|
$123.6500 | Order Now |
DISTI #
87218547
|
Verical | F3L11MR12W2M1HB19BPSA1 Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 165 |
|
$138.6875 / $147.5375 | Buy Now |
DISTI #
86082654
|
Verical | F3L11MR12W2M1HB19BPSA1 Min Qty: 3 Package Multiple: 1 Date Code: 2201 | Americas - 15 |
|
$147.5375 | Buy Now |
|
Rochester Electronics | F3L11MR12W2M1H_B19 - CoolSiC Silicon Carbide MOSFET Modules RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$103.8700 / $118.0300 | Buy Now |
DISTI #
SP005634539
|
EBV Elektronik | (Alt: SP005634539) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |