Part Details for F39-HSG1680 by OMRON Industrial Automation
Results Overview of F39-HSG1680 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F39-HSG1680 Information
F39-HSG1680 by OMRON Industrial Automation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for F39-HSG1680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-F39-HSG1680-ND
|
DigiKey | ACCY SPATTER PROTECT COVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.6200 | Buy Now |
DISTI #
75628549
|
RS | F3SG SR Spatter Cover 1680mm Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$315.4500 | RFQ |
DISTI #
OMIF39-HSG1680
|
Heilind Electronics | F3SG SR SPATTER COVER 1680MM F39HSG1680 | Americas - 0 in Stock |
|
Buy Now |