-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F380J476MSA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6034
|
Newark | Surface Mount Tantalum Capacitor, F38 Series, 47 F, 0805 [2012 Metric], 0.2 Ohm, 6.3 V Rohs Compliant: Yes |Kyocera Avx F380J476MSA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
04X6288
|
Newark | Tantalum Capacitor, 47Uf, 20%, 6.3V, 0805, Full Reel, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:S, Esr:0.2Ohm, Capacitor Case/Package:0805 [2012 Metric], Product Length:2Mm Rohs Compliant: Yes |Kyocera Avx F380J476MSA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_10745444
|
Arrow Electronics | Cap Tant Polymer 47uF 6.3VDC S CASE 20%( 2 X 1.25 X 0.8mm) Undertab SMD 2012-09 0.2 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2141 Container: Cut Strips | Americas - 6 |
|
$0.1402 | Buy Now |
DISTI #
73983943
|
RS | Tantalum - NTP Conformal47 uF,6.3 V Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 | RFQ |
|
Bristol Electronics | 927 |
|
RFQ | ||
DISTI #
F380J476MSA
|
TME | Capacitor: tantalum-polymer, 47uF, 6.3VDC, S, 0805, ESR: 200mΩ, F38 Min Qty: 4000 | 0 |
|
$0.4640 | RFQ |
DISTI #
F380J476MSA
|
Avnet Abacus | Tantalum Polymer Capacitor 47 uF 63 V 20 S 200 mohm 0805 201209 Metric (Alt: F380J476MSA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F380J476MSA
|
Avnet Asia | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ? 20%, S, 200 mohm, 0805 [2012-09 Metric] (Alt: F380J476MSA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F380J476MSA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F380J476MSA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.0296 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 237 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | ONE SURFACE | |
Width | 1.25 mm |
The recommended land pattern for F380J476MSA can be found in the Kyocera AVX Components' recommended land pattern document, which provides detailed information on the pad layout and dimensions for optimal performance.
To prevent damage, handle the F380J476MSA by the body, avoid touching the leads or components, and use anti-static wrist straps or mats to prevent electrostatic discharge. Follow standard ESD handling procedures.
The maximum operating temperature range for F380J476MSA is -40°C to +125°C, as specified in the datasheet. Operating outside this range may affect the component's performance and reliability.
Yes, F380J476MSA is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
To determine the correct derating for F380J476MSA, consult the datasheet and application notes, and consider factors such as operating temperature, voltage, and current. You may also need to consult with a qualified engineer or the manufacturer's technical support team.