-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 26 position , Without MYLAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F32R-1A7H1-11026 by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11026 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 26 position , Without MYLAR | |
F32R-1A7A1-11026 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 26 position | |
F32R-1A7H1-11004 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 4 position , Without MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4353
|
Newark | Conn, R/A, Ffc/Fpc, 26Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions F32R-1A7H1-11026 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 7200 |
|
$0.3740 / $0.4300 | Buy Now |
DISTI #
82AH7179
|
Newark | Conn, R/A, Ffc/Fpc, 26Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions F32R-1A7H1-11026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2498 |
|
$0.5110 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3499 / $0.4112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F32R-1A7H1-11026
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
F32R-1A7H1-11026
Amphenol Communications Solutions
Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 26 position , Without MYLAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.079 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.799 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 1.97u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the F32R-1A7H1-11026 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, aerospace, and industrial control systems.
Yes, the F32R-1A7H1-11026 connector is designed for outdoor use and meets the IP67 rating, which means it can withstand exposure to dust and water. However, it's essential to follow proper installation and sealing procedures to ensure the connector remains watertight.
The F32R-1A7H1-11026 connector has an operating temperature range of -40°C to +85°C (-40°F to +185°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
Yes, the F32R-1A7H1-11026 connector is designed to be compatible with other Amphenol Communications Solutions products, including cable assemblies, adapters, and other connectors. This allows for flexibility in designing and building complex systems.