Part Details for F32FMS-12V-KXX by JST Manufacturing
Results Overview of F32FMS-12V-KXX by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F32FMS-12V-KXX Information
F32FMS-12V-KXX by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for F32FMS-12V-KXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | P5.08mm Housings (Wire To Board / Wire To Wire ) ROHS | 71 |
|
$0.5628 / $0.5899 | Buy Now |
Part Details for F32FMS-12V-KXX
F32FMS-12V-KXX CAD Models
F32FMS-12V-KXX Part Data Attributes
|
F32FMS-12V-KXX
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
F32FMS-12V-KXX
JST Manufacturing
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER): 15A | |
Body Breadth | 0.581 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.748 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
F32FMS-12V-KXX Frequently Asked Questions (FAQ)
-
The recommended wire size for the F32FMS-12V-KXX connector is 20-24 AWG.
-
Yes, the F32FMS-12V-KXX connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, industrial, and aerospace.
-
Yes, the F32FMS-12V-KXX connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
-
Yes, the F32FMS-12V-KXX connector is part of the FMS series, which is compatible with other FMS series connectors from JST Manufacturing.
-
The F32FMS-12V-KXX connector has a mating cycle life of 50-100 cycles, depending on the application and environmental conditions.