Part Details for F31W-1A7A1-11015 by Amphenol FCi
Results Overview of F31W-1A7A1-11015 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F31W-1A7A1-11015 Information
F31W-1A7A1-11015 by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31W-1A7A1-11015 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 15 position, Tin plating, Without MYLAR | |
F31W-1A7H1-11015 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical orientation, Slider type, ZIF, 15 position, Without Mylar | |
F31W-1A7A1-11010 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 10 position, Tin plating, Without MYLAR |
Price & Stock for F31W-1A7A1-11015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-F31W-1A7A1-11015TR-ND
|
DigiKey | FLEX CONNECTOR, P=0.50MM, H=4.25 Min Qty: 12000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4154 | Buy Now |
DISTI #
BRGF31W-1A7A1-11015
|
Heilind Electronics | FLEX CONNECTOR, P0.50MM, H4.25 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF31W-1A7A1-11015
|
Interstate Connecting Components | FLEX CONNECTOR, P0.50MM, H4.25 | 0 |
|
Buy Now |