Part Details for F31L-1A7H1-11080 by Amphenol Corporation
Results Overview of F31L-1A7H1-11080 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F31L-1A7H1-11080 Information
F31L-1A7H1-11080 by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for F31L-1A7H1-11080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F31L-1A7H1-11080
|
Avnet Americas | FFC / FPC Board Connector, R/A, ZIF, 0.5 mm, 80 Contacts, Receptacle, F31L, Surface Mount, Bottom - Tape and Reel (Alt: F31L-1A7H1-11080) RoHS: Not Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.7526 / $0.7956 | Buy Now |
DISTI #
649-F31L-1A7H1-11080
|
Mouser Electronics | FFC & FPC Connectors F31L-1A7H1-11080-Flip type RoHS: Compliant | 5897 |
|
$0.8480 / $1.7100 | Buy Now |
DISTI #
F31L-1A7H1-11080
|
Avnet Abacus | FFC FPC Board Connector RA ZIF 05 mm 80 Contacts Receptacle F31L Surface Mount Bottom - Tape and Reel (Alt: F31L-1A7H1-11080) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 3400 |
|
Buy Now | |
DISTI #
F31L-1A7H1-11080
|
Avnet Asia | FFC / FPC Board Connector, R/A, ZIF, 0.5 mm, 80 Contacts, Receptacle, F31L, Surface Mount, Bottom (Alt: F31L-1A7H1-11080) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | F31L-1A7H1-11080-Flip type RoHS: Compliant Min Qty: 1 Package Multiple: 6800 | 6800 |
|
$1.1200 | Buy Now |