-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Reliability SPDT RF Switch, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2912NCGI8 by Renesas Electronics Corporation is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1782
|
Newark | Rf Switch, 9Khz To 9Ghz, 2.7V, Tqfn-20, Frequency Min:9Khz, Frequency Max:9Ghz, Rf Ic Case Style:Tqfn, No. Of Pins:20Pins, Supply Voltage Min:3.6V, Supply Voltage Max:2.7V, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Renesas F2912NCGI8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$2.3900 / $3.6200 | Buy Now |
DISTI #
972-F2912NCGI8
|
Mouser Electronics | RF Switch ICs High Reliability ISO Sgl-Pole DBL Thrw RF RoHS: Compliant | 0 |
|
$2.0600 / $3.6200 | Order Now |
DISTI #
F2912NCGI8
|
Avnet Silica | RF Switch Absorptive SPDT 9 kHz to 9 GHz 20 Pins VFQFPNEP (Alt: F2912NCGI8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F2912NCGI8
|
EBV Elektronik | RF Switch Absorptive SPDT 9 kHz to 9 GHz 20 Pins VFQFPNEP (Alt: F2912NCGI8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F2912NCGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2912NCGI8
Renesas Electronics Corporation
High Reliability SPDT RF Switch, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NCG20P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
1dB Compression Point | 30 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 23 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 1.1 µs | |
Operating Frequency-Max | 9000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.153 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.09 |
The recommended operating temperature range for the F2912NCGI8 is -40°C to 125°C.
The F2912NCGI8 has an internal POR circuit that resets the device when the power supply voltage (VCC) reaches the minimum operating voltage (VCC(min)). Ensure that the power supply voltage ramps up slowly to avoid false resets.
The F2912NCGI8 supports a maximum clock frequency of 32 MHz.
To configure the F2912NCGI8 for low-power operation, use the power management registers to control the clock frequency, voltage regulator, and peripheral modules. Additionally, use the sleep modes (IDLE, STOP, and HALT) to reduce power consumption.
The internal voltage regulator (IVR) in the F2912NCGI8 generates a stable internal voltage (VINT) from the external power supply voltage (VCC), allowing the device to operate with a wide range of input voltages.