Part Details for F2405S-2WR3 by MORNSUN
Results Overview of F2405S-2WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2405S-2WR3 Information
F2405S-2WR3 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for F2405S-2WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-F2405S-2WR3-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 25 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$2.1964 | Buy Now |
Part Details for F2405S-2WR3
F2405S-2WR3 CAD Models
F2405S-2WR3 Part Data Attributes
|
F2405S-2WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
F2405S-2WR3
MORNSUN
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | BS, EN, IEC | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Equivalence Code | MODULE,4LEAD,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Screening Level | EN/IEC 62368-1 | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |
F2405S-2WR3 Frequently Asked Questions (FAQ)
-
MORNSUN recommends a PCB layout with a large copper area connected to the GND pin to dissipate heat. A minimum of 1 oz copper thickness is recommended, and the copper area should be as close to the device as possible.
-
The F2405S-2WR3 is certified to UL60950-1, EN60950-1, and IEC60950-1 safety standards. To ensure compliance, follow the recommended PCB layout, use the specified components, and meet the required creepage and clearance distances.
-
The maximum output capacitance is 220uF. Exceeding this value may cause instability or oscillation in the converter. It's recommended to use a capacitance value between 10uF to 100uF for optimal performance.
-
The F2405S-2WR3 is rated for operation up to 85°C ambient temperature. However, derating is required for temperatures above 70°C. Consult the datasheet for derating curves and ensure proper thermal management to prevent overheating.
-
Common issues include output voltage deviation, oscillation, or failure to start. Check the input voltage, output load, and PCB layout for errors. Verify that the recommended components and layout are used. Consult the datasheet and application notes for troubleshooting guidelines.