Part Details for F2213/64 BL103 by Alpha Wire
Results Overview of F2213/64 BL103 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2213/64 BL103 Information
F2213/64 BL103 by Alpha Wire is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F2213/64 BL103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1747287
|
Farnell | HEATSHRINK, 2: 1, BLU, 1.17MM, PK25 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Pack | 80 |
|
$33.8028 | Buy Now |
DISTI #
F2213/64BL103-ND
|
DigiKey | HEATSHRINK 0.046" X 4' BLUE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
284 In Stock |
|
$1.9001 / $3.3100 | Buy Now |
DISTI #
70140614
|
RS | Heat Shrink Tubing, 3/64" ID, 2:1, XLPO, 4 Piece(x25), Blue, FIT Min Qty: 1 Package Multiple: 25 Lead time: 44 Weeks, 0 Days Container: Box | 7 |
|
$58.6500 / $66.6400 | Buy Now |
Part Details for F2213/64 BL103
F2213/64 BL103 CAD Models
F2213/64 BL103 Part Data Attributes
|
F2213/64 BL103
Alpha Wire
Buy Now
|
Compare Parts:
F2213/64 BL103
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire | |
Samacsys Modified On | 2024-02-26 13:11:03 |