Part Details for F215B513JM by Cornell Dubilier Electronics Inc
Results Overview of F215B513JM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F215B513JM Information
F215B513JM by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F215B513JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2845
|
Newark | Transmitting Mica |Cornell Dubilier F215B513JM RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$351.5500 | Buy Now |
DISTI #
1572-F215B513JM-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$351.5540 | Buy Now |
DISTI #
598-F215B513JM
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$340.4300 / $351.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$297.8400 / $415.8900 | Buy Now |
DISTI #
F215B513JM
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$192.3700 / $337.3700 | Buy Now |
Part Details for F215B513JM
F215B513JM CAD Models
F215B513JM Part Data Attributes
|
F215B513JM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
F215B513JM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0.051uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 0.051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 57.15 mm | |
Length | 78.9686 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Ripple Current | 0.0075 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 31.75 mm |