-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 20W, 1500ohm, 815V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F20J1K5E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4467
|
Newark | 20W 1500 Ohms Vit 5%/ Box Rohs Compliant: Yes |Ohmite F20J1K5E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-F20J1K5E-ND
|
DigiKey | RES CHAS MNT 1.5K OHM 5% 20W Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F20J1K5E-ND
|
DigiKey | 20W 1500 OHMS VIT 5% Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$9.3602 | Buy Now |
DISTI #
588-F20J1K5E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 20watt 1.5K 5% Stackohm RoHS: Compliant | 0 |
|
$9.3600 / $19.4500 | Order Now |
DISTI #
70584317
|
RS | RES CHAS MNT 1.5K OHM 5% 20W Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2200 / $13.6100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
60 In Stock |
|
$9.0500 / $10.9700 | Buy Now |
DISTI #
62994590
|
Verical | Res Wirewound 1.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2232 | Americas - 60 |
|
$12.2460 / $14.2610 | Buy Now |
DISTI #
F20J1K5E
|
IBS Electronics | RES WIREWOUND 1.5K OHM 5% 20W ±, 260PPM/C VITREOUS ENAMEL RDL LUG BOLT-ON Min Qty: 10 Package Multiple: 1 | 60 |
|
$11.7650 / $14.2610 | Buy Now |
|
Master Electronics | Res Wirewound 1.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
60 In Stock |
|
$9.0500 / $10.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F20J1K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F20J1K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 1500ohm, 815V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | 25 °C | |
Package Diameter | 9.525 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 815 V |
This table gives cross-reference parts and alternative options found for F20J1K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F20J1K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CF20J1K5 | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 20W, 1500ohm, 815V, 5% +/-Tol, -260,260ppm/Cel, | F20J1K5E vs CF20J1K5 |
The thermal resistance of the F20J1K5E is typically around 10°C/W, but this value can vary depending on the specific application and mounting method.
While the F20J1K5E is a wirewound resistor, it's not ideal for high-frequency applications (>1 MHz) due to its inductive nature. For high-frequency applications, consider using a thin-film or metal-film resistor instead.
The F20J1K5E is designed to withstand moderate vibration, but it's not suitable for extreme vibration environments. If you need a resistor for a high-vibration application, consider using a more ruggedized component or a resistor with a specialized vibration-resistant design.
Yes, the F20J1K5E resistor made by Ohmite Mfg Co is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
As a general rule, it's recommended to derate the F20J1K5E resistor by 20-30% to ensure reliable operation and prevent overheating. This means that if the resistor is rated for 20W, you should limit the power dissipation to 14-16W.