Part Details for F161WP393J100V by KEMET Corporation
Results Overview of F161WP393J100V by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F161WP393J100V Information
F161WP393J100V by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F161WP393J100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9479
|
Newark | 0,039 100V |Kemet F161WP393J100V RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $2.0500 | Buy Now |
DISTI #
399-F161WP393J100VTR-ND
|
DigiKey | CAP FILM SMD PET Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7144 | Buy Now |
DISTI #
F161WP393J100V
|
Avnet Americas | - Tape and Reel (Alt: F161WP393J100V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.4688 / $1.6801 | Buy Now |
DISTI #
80-F161WP393J100V
|
Mouser Electronics | Film Capacitors 100volts 0.039uF 5% LS 10.2mm RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
Part Details for F161WP393J100V
F161WP393J100V CAD Models
F161WP393J100V Part Data Attributes
|
F161WP393J100V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161WP393J100V
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 100V, 0.039uF, 4036, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |