Part Details for F13S-1A7H1-E8C15 by Amphenol FCi
Results Overview of F13S-1A7H1-E8C15 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F13S-1A7H1-E8C15 Information
F13S-1A7H1-E8C15 by Amphenol FCi is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for F13S-1A7H1-E8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-F13S-1A7H1-E8C15CT-ND
|
DigiKey | FLEX CONNECTOR, P=0.30MM, H=1.0M Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24869 In Stock |
|
$0.2037 / $0.4600 | Buy Now |
DISTI #
BRGF13S-1A7H1-E8C15
|
Heilind Electronics | F13S-1A7H1-E8C15-FLIP TYPE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF13S-1A7H1-E8C15
|
Interstate Connecting Components | F13S-1A7H1-E8C15-FLIP TYPE | 0 |
|
Buy Now |