Part Details for F083672 (GRS-60-60-A-0-0-0-0) by GEFRAN spa
Results Overview of F083672 (GRS-60-60-A-0-0-0-0) by GEFRAN spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F083672 (GRS-60-60-A-0-0-0-0) Information
F083672 (GRS-60-60-A-0-0-0-0) by GEFRAN spa is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD95372BQ5M | Texas Instruments | 60A Synchronous Buck NexFET™ Smart Power Stage 12-LSON-CLIP -55 to 150 | |
CSD95378BQ5M | Texas Instruments | 60A Synchronous Buck NexFET™ Smart Power Stage with TAO offset 12-LSON-CLIP -55 to 150 | |
CSD95372AQ5M | Texas Instruments | 60A Synchronous Buck NexFET™ Power Stage with temperature sense 12-LSON-CLIP -55 to 150 |
Price & Stock for F083672 (GRS-60-60-A-0-0-0-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72265968
|
RS | Single-phase solid state relay, up to 120A Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.5400 | RFQ |