Part Details for F0505S-2WR3 by MORNSUN
Results Overview of F0505S-2WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F0505S-2WR3 Information
F0505S-2WR3 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for F0505S-2WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-F0505S-2WR3-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 25 Lead time: 15 Weeks Container: Tube |
3066 In Stock |
|
$2.0700 | Buy Now |
Part Details for F0505S-2WR3
F0505S-2WR3 CAD Models
F0505S-2WR3 Part Data Attributes
F0505S-2WR3 Frequently Asked Questions (FAQ)
-
MORNSUN recommends a PCB layout with a large copper area connected to the tab of the device, and multiple vias to dissipate heat effectively. A minimum of 2oz copper thickness is recommended.
-
Yes, the F0505S-2WR3 is designed to meet the vibration requirements of IEC 60068-2-6, with a vibration amplitude of 7.5mm and a frequency range of 10-2000Hz.
-
MORNSUN recommends derating the output power by 2.5% per degree Celsius above 40°C to ensure reliable operation. Additionally, ensure good airflow and a clean, dry environment to prevent moisture ingress.
-
MORNSUN recommends using a low-ESR ceramic capacitor with a value of 10-22uF, X7R or X5R dielectric, and a voltage rating of 50V or higher.
-
Yes, the F0505S-2WR3 can be used in a redundant or parallel configuration, but it's essential to ensure that the converters are synchronized and share the load equally to prevent oscillation or instability.