Part Details for F03B250V3/16A by Eaton Bussmann
Results Overview of F03B250V3/16A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F03B250V3/16A Information
F03B250V3/16A by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS552882EVM-2MHZ | Texas Instruments | TPS552882 36V, 16A buck-boost converter non-I2C evaluation module | |
LP8758A1B0YFFR | Texas Instruments | Four-Phase, Single 16A output DC-DC Step-Down Converter 35-DSBGA -40 to 85 | |
TPS55288RPMR | Texas Instruments | 36V, 16A buck-boost converter with PPS control 26-VQFN-HR -40 to 150 |
Price & Stock for F03B250V3/16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70150292
|
RS | Fuse Cylinder Time Delay 3/16 A F03/3AG Cartridge 250 V Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1200 | RFQ |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$26.8185 / $28.2300 | Buy Now | |
DISTI #
000000000002492426
|
Sager | Cartridge Fuses 250V .1875A Min Qty: 40 | 0 |
|
$26.8400 / $27.7000 | Buy Now |