Part Details for EZ16-A200-EU by Digi International Inc
Results Overview of EZ16-A200-EU by Digi International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZ16-A200-EU Information
EZ16-A200-EU by Digi International Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEZ16V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 16 V, SOD-523 | |
FS1R3820A200 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 38 POSN CONN. | |
FCE17E09PA200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 180pF |
Price & Stock for EZ16-A200-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-EZ16-A200-EU-ND
|
DigiKey | CONNECT EZ 16 SERVER DUAL AC EU Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$2,380.0100 | Buy Now |
DISTI #
EZ16-A200-EU
|
Avnet Americas | CONNECT EZ 16 SERIAL SERVER, 16 RS-232 SERIAL PORTS, DUAL AC POWER, EU POWER CORDS - Bulk (Alt: EZ16-A200-EU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$2,380.0000 | Buy Now |
DISTI #
888-EZ16-A200-EU
|
Mouser Electronics | Servers Connect EZ 16 Serial Server, 16 RS-232 Serial Ports, Dual AC Power, EU Power Cords RoHS: Compliant | 1 |
|
$2,380.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$2,380.0000 | Buy Now |
|
Braemac Americas-Symmetry | Connect EZ 16 Serial Server, 16 RS-232 Serial Ports, Dual AC Power, EU Power Cords Min Qty: 1 | 0 |
|
$2,380.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$2,380.0000 | Buy Now |