Part Details for EZ16-A100-EU by Digi International Inc
Results Overview of EZ16-A100-EU by Digi International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZ16-A100-EU Information
EZ16-A100-EU by Digi International Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEZ16V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 16 V, SOD-523 |
Price & Stock for EZ16-A100-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-EZ16-A100-EU-ND
|
DigiKey | CONNECT EZ 16 SERIAL SERVER EU Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$2,140.0100 | Buy Now |
DISTI #
EZ16-A100-EU
|
Avnet Americas | CONNECT EZ 16 SERIAL SERVER, 16 RS-232 SERIAL PORTS, EU POWER CORD - Bulk (Alt: EZ16-A100-EU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$2,140.0000 | Buy Now |
DISTI #
888-EZ16-A100-EU
|
Mouser Electronics | Servers Connect EZ 16 Serial Server, 16 RS-232 Serial Ports, EU Power Cord RoHS: Compliant | 12 |
|
$2,140.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,140.0000 | Buy Now |
|
Braemac Americas-Symmetry | Connect EZ 16 Serial Server, 16 RS-232 Serial Ports, EU Power Cord Min Qty: 1 | 0 |
|
$2,140.0000 | Buy Now |
Part Details for EZ16-A100-EU
EZ16-A100-EU CAD Models
EZ16-A100-EU Part Data Attributes
|
EZ16-A100-EU
Digi International Inc
Buy Now
|
Compare Parts:
EZ16-A100-EU
Digi International Inc
|
Samacsys Manufacturer | DIGI |